Technical Document
Specifications
Brand
RS ProPlug/Socket
Plug
Country
USA
Current Rating
20A
Mounting Type
Cable Mount
Number of USB Sockets
0
Mains Plug Type
NEMA L21 - 20P
Voltage Rating
120/208 V
Pole Format
3P+E
Colour
Black
Gender
Male
Termination Method
Quick Connect
Country of Origin
India
Product details
RS NEMA L21 Twist Lock Plugs, 208V
NEMA connectors are power plugs and receptacles used for AC mains electricity in North America and other countries that use the standards set by the US National Electrical Manufacturers Association. These NEMA L21 twist-lock plugs have a voltage rating of 120/208Vac and come in 20A and 30A versions. The twist-lock plug guarantees a more reliable connection, where vibration or incidental impact could disconnect a normal plug. Ideal applications of the NEMA twist-lock plug are in industrial and commercial settings.
Twist-Lock technology provides more reliability
22/30A -250Vac
Insulation resistance at 500Vdc 100 Mohms per minute
H.V. Breakdown test for 1 minute 2kVac
Screw type terminals
Temperature range 0C to 75C
Ideal for industrial and commercial applications
Standards
UL-498, NEMA WD 6:2002, CSA C22.2 No.42
EGP 2,474.22
EGP 2,474.22 Each (ex VAT)
1
EGP 2,474.22
EGP 2,474.22 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProPlug/Socket
Plug
Country
USA
Current Rating
20A
Mounting Type
Cable Mount
Number of USB Sockets
0
Mains Plug Type
NEMA L21 - 20P
Voltage Rating
120/208 V
Pole Format
3P+E
Colour
Black
Gender
Male
Termination Method
Quick Connect
Country of Origin
India
Product details
RS NEMA L21 Twist Lock Plugs, 208V
NEMA connectors are power plugs and receptacles used for AC mains electricity in North America and other countries that use the standards set by the US National Electrical Manufacturers Association. These NEMA L21 twist-lock plugs have a voltage rating of 120/208Vac and come in 20A and 30A versions. The twist-lock plug guarantees a more reliable connection, where vibration or incidental impact could disconnect a normal plug. Ideal applications of the NEMA twist-lock plug are in industrial and commercial settings.
Twist-Lock technology provides more reliability
22/30A -250Vac
Insulation resistance at 500Vdc 100 Mohms per minute
H.V. Breakdown test for 1 minute 2kVac
Screw type terminals
Temperature range 0C to 75C
Ideal for industrial and commercial applications
Standards
UL-498, NEMA WD 6:2002, CSA C22.2 No.42