RS PRO Unmanaged 5 Port Ethernet Switch With PoE

RS Stock No.: 226-3246Brand: RS PRO
brand-logo
View all in Network Switches

Technical Document

Specifications

Brand

RS Pro

Number Of Ports

5

PoE - Power Over Ethernet

Yes

Switch Type

Unmanaged

RJ45 Ports

5

SFP Ports

0

Height

90mm

Network Speed

10/100Mbit/s

Series

RS-625

Series

PoE

RS-485 Ports

0

Depth

100mm

Width

60mm

Dimensions

100 x 90 x 60mm

Weight

230g

Country of Origin

United Kingdom

Stock information temporarily unavailable.

EGP 22,672.03

EGP 22,672.03 1 Box of 1 (ex VAT)

RS PRO Unmanaged 5 Port Ethernet Switch With PoE

EGP 22,672.03

EGP 22,672.03 1 Box of 1 (ex VAT)

RS PRO Unmanaged 5 Port Ethernet Switch With PoE
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number Of Ports

5

PoE - Power Over Ethernet

Yes

Switch Type

Unmanaged

RJ45 Ports

5

SFP Ports

0

Height

90mm

Network Speed

10/100Mbit/s

Series

RS-625

Series

PoE

RS-485 Ports

0

Depth

100mm

Width

60mm

Dimensions

100 x 90 x 60mm

Weight

230g

Country of Origin

United Kingdom