RS PRO Uninsulated Ring Terminal, 8.4mm Stud Size, 2.5mm² to 6mm² Wire Size

RS Stock No.: 809-2268Brand: RS PRO
brand-logo
View all in Ring Terminals

Technical Document

Specifications

Brand

RS Pro

Insulation

Uninsulated

Inner Ring Diameter

8.4mm

Outer Ring Diameter

14mm

Minimum Wire Size mm²

2.5mm²

Maximum Wire Size mm²

6mm²

Maximum Wire Size (mm²)

6mm²

Minimum Wire Size (mm²)

2.5mm²

Minimum Wire Size AWG

12AWG

Maximum Wire Size AWG

10AWG

Minimum Wire Size (AWG)

12AWG

Maximum Wire Size (AWG)

10AWG

Stud Size

8.4mm

Contact Plating

Tin

Contact Material

Copper

Thickness

1mm

Overall Length

26mm

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-40°C

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Uninsulated Crimp Ring Terminals

RS PRO uninsulated crimp ring terminals are electrical connectors used to terminate or connect wires in various applications. Unlike insulated terminals that have a protective covering or sleeve, uninsulated crimp ring terminals consist only of a metal ring without any insulation.
These high-quality uninsulated crimp ring terminals are also known as a ring connector or cable lug. Ring crimp terminals are used for connecting an electrical cable or wire to a stud or a post on an electrical component such as a battery terminal. This ring terminal is made from highly conductive copper with a brazed seam for maximum electrical conductivity and corrosion resistance.

Features and Benefits

  • RS PRO uninsulated DIN 46234 crimp ring terminals

  • Made from copper

  • Brazed seam

  • Available with a variety of wire sizes

Applications

  • Electrical installation

  • Cable connection

You may be interested in
Stock information temporarily unavailable.

EGP 2,127.00

EGP 21.27 Each (In a Pack of 100) (ex VAT)

RS PRO Uninsulated Ring Terminal, 8.4mm Stud Size, 2.5mm² to 6mm² Wire Size

EGP 2,127.00

EGP 21.27 Each (In a Pack of 100) (ex VAT)

RS PRO Uninsulated Ring Terminal, 8.4mm Stud Size, 2.5mm² to 6mm² Wire Size
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Insulation

Uninsulated

Inner Ring Diameter

8.4mm

Outer Ring Diameter

14mm

Minimum Wire Size mm²

2.5mm²

Maximum Wire Size mm²

6mm²

Maximum Wire Size (mm²)

6mm²

Minimum Wire Size (mm²)

2.5mm²

Minimum Wire Size AWG

12AWG

Maximum Wire Size AWG

10AWG

Minimum Wire Size (AWG)

12AWG

Maximum Wire Size (AWG)

10AWG

Stud Size

8.4mm

Contact Plating

Tin

Contact Material

Copper

Thickness

1mm

Overall Length

26mm

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-40°C

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Uninsulated Crimp Ring Terminals

RS PRO uninsulated crimp ring terminals are electrical connectors used to terminate or connect wires in various applications. Unlike insulated terminals that have a protective covering or sleeve, uninsulated crimp ring terminals consist only of a metal ring without any insulation.
These high-quality uninsulated crimp ring terminals are also known as a ring connector or cable lug. Ring crimp terminals are used for connecting an electrical cable or wire to a stud or a post on an electrical component such as a battery terminal. This ring terminal is made from highly conductive copper with a brazed seam for maximum electrical conductivity and corrosion resistance.

Features and Benefits

  • RS PRO uninsulated DIN 46234 crimp ring terminals

  • Made from copper

  • Brazed seam

  • Available with a variety of wire sizes

Applications

  • Electrical installation

  • Cable connection

You may be interested in