RS PRO Uninsulated Ring Terminal, 4.3mm Stud Size, 0.5mm² to 1.5mm² Wire Size

Technical Document
Specifications
Brand
RS ProSeries
E245391
Insulation
Uninsulated
Inner Ring Diameter
4.3mm
Outer Ring Diameter
8mm
Minimum Wire Size mm²
0.5mm²
Maximum Wire Size mm²
1.5mm²
Maximum Wire Size (mm²)
1.5mm²
Minimum Wire Size (mm²)
0.5mm²
Minimum Wire Size AWG
22AWG
Maximum Wire Size AWG
16AWG
Minimum Wire Size (AWG)
22AWG
Maximum Wire Size (AWG)
16AWG
Stud Size
4.3mm
Contact Plating
Tin
Contact Material
Copper
Thickness
0.75mm
Overall Length
15.8mm
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-40°C
Country of Origin
Taiwan, Province Of China
EGP 536.00
EGP 5.36 Each (In a Bag of 100) (ex VAT)
100
EGP 536.00
EGP 5.36 Each (In a Bag of 100) (ex VAT)
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSeries
E245391
Insulation
Uninsulated
Inner Ring Diameter
4.3mm
Outer Ring Diameter
8mm
Minimum Wire Size mm²
0.5mm²
Maximum Wire Size mm²
1.5mm²
Maximum Wire Size (mm²)
1.5mm²
Minimum Wire Size (mm²)
0.5mm²
Minimum Wire Size AWG
22AWG
Maximum Wire Size AWG
16AWG
Minimum Wire Size (AWG)
22AWG
Maximum Wire Size (AWG)
16AWG
Stud Size
4.3mm
Contact Plating
Tin
Contact Material
Copper
Thickness
0.75mm
Overall Length
15.8mm
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-40°C
Country of Origin
Taiwan, Province Of China