RS PRO Uninsulated Ring Terminal, #10 Stud Size, 16mm² to 16mm² Wire Size

Technical Document
Specifications
Brand
RS ProInsulation
Uninsulated
Inner Ring Diameter
5.3mm
Outer Ring Diameter
11mm
Minimum Wire Size mm²
16mm²
Maximum Wire Size mm²
16mm²
Minimum Wire Size AWG
6AWG
Maximum Wire Size AWG
6AWG
Stud Size
#10
Contact Plating
Tin
Contact Material
Copper
Thickness
1.2mm
Overall Length
25.5mm
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-40°C
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Uninsulated Crimp Ring Terminals
RS PRO uninsulated crimp ring terminals are electrical connectors used to terminate or connect wires in various applications. Unlike insulated terminals that have a protective covering or sleeve, uninsulated crimp ring terminals consist only of a metal ring without any insulation.
These high-quality uninsulated crimp ring terminals are also known as a ring connector or cable lug. Ring crimp terminals are used for connecting an electrical cable or wire to a stud or a post on an electrical component such as a battery terminal. This ring terminal is made from highly conductive copper with a brazed seam for maximum electrical conductivity and corrosion resistance.
Features and Benefits
- RS PRO uninsulated DIN 46234 crimp ring terminals
- Made from copper
- Brazed seam
- Available with a variety of wire sizes
Applications
- Electrical installation
- Cable connection
EGP 958.75
EGP 38.35 Each (In a Pack of 25) (ex VAT)
25
EGP 958.75
EGP 38.35 Each (In a Pack of 25) (ex VAT)
25
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProInsulation
Uninsulated
Inner Ring Diameter
5.3mm
Outer Ring Diameter
11mm
Minimum Wire Size mm²
16mm²
Maximum Wire Size mm²
16mm²
Minimum Wire Size AWG
6AWG
Maximum Wire Size AWG
6AWG
Stud Size
#10
Contact Plating
Tin
Contact Material
Copper
Thickness
1.2mm
Overall Length
25.5mm
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-40°C
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Uninsulated Crimp Ring Terminals
RS PRO uninsulated crimp ring terminals are electrical connectors used to terminate or connect wires in various applications. Unlike insulated terminals that have a protective covering or sleeve, uninsulated crimp ring terminals consist only of a metal ring without any insulation.
These high-quality uninsulated crimp ring terminals are also known as a ring connector or cable lug. Ring crimp terminals are used for connecting an electrical cable or wire to a stud or a post on an electrical component such as a battery terminal. This ring terminal is made from highly conductive copper with a brazed seam for maximum electrical conductivity and corrosion resistance.
Features and Benefits
- RS PRO uninsulated DIN 46234 crimp ring terminals
- Made from copper
- Brazed seam
- Available with a variety of wire sizes
Applications
- Electrical installation
- Cable connection