RS PRO Uninsulated Male Spade Connector, PCB Tab, 4.75 x 0.8mm Tab Size

RS Stock No.: 125-2003Brand: RS PRO
brand-logo
View all in Spade Connectors

Technical Document

Specifications

Brand

RS Pro

Type

PCB Tab

Gender

Male

Tab Size

4.75 x 0.8mm

Tab Width

4.75mm

Tab Thickness

0.8mm

Insulation

Uninsulated

Termination Method

Solder

Contact Material

Brass

Contact Plating

Tin

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Overall Length

12.7mm

Country of Origin

Taiwan, Province Of China

Product details

RS Pro PCB Mount Tab Terminals

RS Pro range of PCB mount tab terminals made from tin plated brass. These PCB mount tab connectors are available with vertical or right angle tab orientation angles.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

EGP 490.00

EGP 4.90 Each (In a Pack of 100) (ex VAT)

RS PRO Uninsulated Male Spade Connector, PCB Tab, 4.75 x 0.8mm Tab Size

EGP 490.00

EGP 4.90 Each (In a Pack of 100) (ex VAT)

RS PRO Uninsulated Male Spade Connector, PCB Tab, 4.75 x 0.8mm Tab Size

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Type

PCB Tab

Gender

Male

Tab Size

4.75 x 0.8mm

Tab Width

4.75mm

Tab Thickness

0.8mm

Insulation

Uninsulated

Termination Method

Solder

Contact Material

Brass

Contact Plating

Tin

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Overall Length

12.7mm

Country of Origin

Taiwan, Province Of China

Product details

RS Pro PCB Mount Tab Terminals

RS Pro range of PCB mount tab terminals made from tin plated brass. These PCB mount tab connectors are available with vertical or right angle tab orientation angles.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in