RS PRO Uninsulated Male Spade Connector, PCB Tab, 2.8 x 0.5mm Tab Size

Technical Document
Specifications
Brand
RS ProType
PCB Tab
Gender
Male
Tab Size
2.8 x 0.5mm
Tab Width
2.8mm
Tab Thickness
0.5mm
Insulation
Uninsulated
Termination Method
Solder
Contact Material
Brass
Contact Plating
Tin
Shrouded/Unshrouded
Unshrouded
Overall Length
13.3mm
Country of Origin
Taiwan, Province Of China
Product details
RS Pro PCB Mount Tab Terminals
RS Pro range of PCB mount tab terminals made from tin plated brass. These PCB mount tab connectors are available with vertical or right angle tab orientation angles.
EGP 372.00
EGP 3.72 Each (In a Pack of 100) (ex VAT)
100
EGP 372.00
EGP 3.72 Each (In a Pack of 100) (ex VAT)
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProType
PCB Tab
Gender
Male
Tab Size
2.8 x 0.5mm
Tab Width
2.8mm
Tab Thickness
0.5mm
Insulation
Uninsulated
Termination Method
Solder
Contact Material
Brass
Contact Plating
Tin
Shrouded/Unshrouded
Unshrouded
Overall Length
13.3mm
Country of Origin
Taiwan, Province Of China
Product details
RS Pro PCB Mount Tab Terminals
RS Pro range of PCB mount tab terminals made from tin plated brass. These PCB mount tab connectors are available with vertical or right angle tab orientation angles.