RS PRO Ultrasonic Threaded Barrel Proximity Sensor, M30, 4 m Detection 4-20 mA, 10 → 30 V dc

RS Stock No.: 256-5747Brand: RS PRO
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

RS Pro

Thread Size

M30

Sensor Technology

Ultrasonic

Detection Range

4 m

Body Style

Threaded Barrel

Analogue Switching Output Type

4-20 mA

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

110mm

Housing Material

Brass Nickel Plated

Width

30mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Shielding

Shielded

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+75°C

Series

M30

Country of Origin

China

Stock information temporarily unavailable.

EGP 26,515.51

EGP 26,515.51 Each (ex VAT)

RS PRO Ultrasonic Threaded Barrel Proximity Sensor, M30, 4 m Detection 4-20 mA, 10 → 30 V dc

EGP 26,515.51

EGP 26,515.51 Each (ex VAT)

RS PRO Ultrasonic Threaded Barrel Proximity Sensor, M30, 4 m Detection 4-20 mA, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Thread Size

M30

Sensor Technology

Ultrasonic

Detection Range

4 m

Body Style

Threaded Barrel

Analogue Switching Output Type

4-20 mA

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

110mm

Housing Material

Brass Nickel Plated

Width

30mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Shielding

Shielded

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+75°C

Series

M30

Country of Origin

China