RS PRO Ultrasonic Cleaning Tank, 800W, 36L
RS Stock No.: 179-7571Brand: RS PRO

Technical Document
Specifications
Brand
RS ProHeater Power Rating
800W
Capacity
36L
Ultrasonic Power Rating
720W
Material
Stainless Steel
Height
360mm
Length
570mm
Plug Type
Type C - European Plug, Type G - British 3-pin
Width
455mm
Country of Origin
China
You may be interested in
Ultrasonic Tank 36LBrand: RND
EGP 266,003.18Each (ex VAT)
Stock information temporarily unavailable.
EGP 240,750.58
EGP 240,750.58 Each (ex VAT)
RS PRO Ultrasonic Cleaning Tank, 800W, 36L
1
EGP 240,750.58
EGP 240,750.58 Each (ex VAT)
RS PRO Ultrasonic Cleaning Tank, 800W, 36L
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Ultrasonic Tank 36LBrand: RND
EGP 266,003.18Each (ex VAT)
Technical Document
Specifications
Brand
RS ProHeater Power Rating
800W
Capacity
36L
Ultrasonic Power Rating
720W
Material
Stainless Steel
Height
360mm
Length
570mm
Plug Type
Type C - European Plug, Type G - British 3-pin
Width
455mm
Country of Origin
China
You may be interested in
Ultrasonic Tank 36LBrand: RND
EGP 266,003.18Each (ex VAT)