RS PRO, U1000RO2V, 100m 4 Core, Black PVC Power Cable +70°C

RS Stock No.: 201-0595Brand: RS PRO
brand-logo
View all in Power Cable

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

2.5 mm²

Number of Cores

4

Sheath Colour

Black

Length

100m

Armoured

No

Cable Type

U1000RO2V

Current Rating

16 A

Outer Diameter

11.4mm

CPR Certification

Eca

Sheath Material

PVC

Voltage Rating

0.6/1 kV

Conductor Strand Type

Solid

Number of Strands

1

Series

U1000RO2V

American Wire Gauge

13 AWG

Insulation material

XLPE

Conductor Material

Bare Copper

Fire Behaviour

Flame Retardant

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Standards Met

Eca EN50575

Cable Shape

Multi-Conductor

Country of Origin

Italy

You may be interested in
RS PRO, U1000RO2V, 50m 4 Core, Black PVC Power Cable +70°C
EGP 31,888.281 Reel of 50 Metres (ex VAT)
Stock information temporarily unavailable.

EGP 70,898.97

EGP 70,898.97 1 Reel of 100 Metres (ex VAT)

RS PRO, U1000RO2V, 100m 4 Core, Black PVC Power Cable +70°C

EGP 70,898.97

EGP 70,898.97 1 Reel of 100 Metres (ex VAT)

RS PRO, U1000RO2V, 100m 4 Core, Black PVC Power Cable +70°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO, U1000RO2V, 50m 4 Core, Black PVC Power Cable +70°C
EGP 31,888.281 Reel of 50 Metres (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

2.5 mm²

Number of Cores

4

Sheath Colour

Black

Length

100m

Armoured

No

Cable Type

U1000RO2V

Current Rating

16 A

Outer Diameter

11.4mm

CPR Certification

Eca

Sheath Material

PVC

Voltage Rating

0.6/1 kV

Conductor Strand Type

Solid

Number of Strands

1

Series

U1000RO2V

American Wire Gauge

13 AWG

Insulation material

XLPE

Conductor Material

Bare Copper

Fire Behaviour

Flame Retardant

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Standards Met

Eca EN50575

Cable Shape

Multi-Conductor

Country of Origin

Italy

You may be interested in
RS PRO, U1000RO2V, 50m 4 Core, Black PVC Power Cable +70°C
EGP 31,888.281 Reel of 50 Metres (ex VAT)