RS PRO Type K Temperature Probe 800mm Length, 0.2mm Diameter → +450°C

RS Stock No.: 204-8392Brand: RS PRODistrelec Article No.: 30406933
brand-logo
View all in Thermocouples

Technical Document

Specifications

Brand

RS Pro

Thermocouple Type

K

Probe Diameter

0.2mm

Probe Length

800mm

Maximum Temperature Sensed

+450°C

Termination Type

Miniature Plug

Cable Length

800mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

EGP 1,630.01

EGP 1,630.01 Each (ex VAT)

RS PRO Type K Temperature Probe 800mm Length, 0.2mm Diameter → +450°C

EGP 1,630.01

EGP 1,630.01 Each (ex VAT)

RS PRO Type K Temperature Probe 800mm Length, 0.2mm Diameter → +450°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Thermocouple Type

K

Probe Diameter

0.2mm

Probe Length

800mm

Maximum Temperature Sensed

+450°C

Termination Type

Miniature Plug

Cable Length

800mm

Country of Origin

United Kingdom