RS PRO Type K Rubber Patch Thermocouple 2m Length, 40 x 13 x 5mm Diameter, -50°C → +150°C

Technical Document
Specifications
Brand
RS ProThermocouple Type
K
Probe Diameter
40 x 13 x 5mm
Probe Length
2m
Probe Material
Silicone Rubber
Maximum Temperature Sensed
+150°C
Termination Type
Miniature Plug
Series
ANSI
Cable Length
2m
Standards Met
ANSI, RoHS Compliant
Minimum Temperature Sensed
-50°C
Country of Origin
United Kingdom
EGP 1,951.84
EGP 1,951.84 Each (ex VAT)
1
EGP 1,951.84
EGP 1,951.84 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProThermocouple Type
K
Probe Diameter
40 x 13 x 5mm
Probe Length
2m
Probe Material
Silicone Rubber
Maximum Temperature Sensed
+150°C
Termination Type
Miniature Plug
Series
ANSI
Cable Length
2m
Standards Met
ANSI, RoHS Compliant
Minimum Temperature Sensed
-50°C
Country of Origin
United Kingdom