RS PRO Type K Grounded Thermocouple 40mm Length, 4.76mm Diameter, -60°C → +350°C

RS Stock No.: 268-4433Brand: RS PRO
brand-logo
View all in Thermocouples

Technical Document

Specifications

Brand

RS Pro

Thermocouple Type

K

Probe Diameter

4.76mm

Probe Length

40mm

Probe Material

Stainless Steel

Maximum Temperature Sensed

+350°C

Termination Type

Bare Wire Tail

Series

Tube Thermocouple

Cable Length

2m

Standards Met

JIS

Minimum Temperature Sensed

-60°C

Country of Origin

United Kingdom

Stock information temporarily unavailable.

EGP 5,558.53

EGP 5,558.53 Each (ex VAT)

RS PRO Type K Grounded Thermocouple 40mm Length, 4.76mm Diameter, -60°C → +350°C

EGP 5,558.53

EGP 5,558.53 Each (ex VAT)

RS PRO Type K Grounded Thermocouple 40mm Length, 4.76mm Diameter, -60°C → +350°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Thermocouple Type

K

Probe Diameter

4.76mm

Probe Length

40mm

Probe Material

Stainless Steel

Maximum Temperature Sensed

+350°C

Termination Type

Bare Wire Tail

Series

Tube Thermocouple

Cable Length

2m

Standards Met

JIS

Minimum Temperature Sensed

-60°C

Country of Origin

United Kingdom