RS PRO Type J Washer Thermocouple 2m Length, 4mm Diameter → +350°C

RS Stock No.: 200-0607Brand: RS PRO
brand-logo
View all in Thermocouples

Technical Document

Specifications

Brand

RS Pro

Thermocouple Type

J

Probe Diameter

4mm

Probe Length

2m

Probe Material

Copper

Maximum Temperature Sensed

+350°C

Termination Type

Bare Wire Tail

Cable Length

2m

Standards Met

IEC, RoHS Compliant

Country of Origin

United Kingdom

Stock information temporarily unavailable.

EGP 1,826.27

EGP 1,826.27 Each (ex VAT)

RS PRO Type J Washer Thermocouple 2m Length, 4mm Diameter → +350°C

EGP 1,826.27

EGP 1,826.27 Each (ex VAT)

RS PRO Type J Washer Thermocouple 2m Length, 4mm Diameter → +350°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Thermocouple Type

J

Probe Diameter

4mm

Probe Length

2m

Probe Material

Copper

Maximum Temperature Sensed

+350°C

Termination Type

Bare Wire Tail

Cable Length

2m

Standards Met

IEC, RoHS Compliant

Country of Origin

United Kingdom