RS PRO Type J Nozzle Thermocouple 2m Length, M6 x 1mm Diameter → +350°C
RS Stock No.: 252-2444Brand: RS PRO

Technical Document
Specifications
Brand
RS ProThermocouple Type
J
Probe Diameter
M6 x 1mm
Probe Length
2m
Probe Material
Stainless Steel
Maximum Temperature Sensed
+350°C
Termination Type
Miniature Plug
Cable Length
2m
Standards Met
IEC, RoHS Compliant
Country of Origin
United Kingdom
Stock information temporarily unavailable.
EGP 3,518.98
EGP 3,518.98 Each (ex VAT)
RS PRO Type J Nozzle Thermocouple 2m Length, M6 x 1mm Diameter → +350°C
1
EGP 3,518.98
EGP 3,518.98 Each (ex VAT)
RS PRO Type J Nozzle Thermocouple 2m Length, M6 x 1mm Diameter → +350°C
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProThermocouple Type
J
Probe Diameter
M6 x 1mm
Probe Length
2m
Probe Material
Stainless Steel
Maximum Temperature Sensed
+350°C
Termination Type
Miniature Plug
Cable Length
2m
Standards Met
IEC, RoHS Compliant
Country of Origin
United Kingdom