RS PRO Twisted Ribbon Cable, 16-Way, 1.27mm Pitch, 30m Length

RS Stock No.: 234-382Brand: RS PRO
brand-logo
View all in Ribbon Cable

Technical Document

Specifications

Brand

RS Pro

Ribbon Cable Type

Twisted

Pitch

1.27mm

Terminated/Unterminated

Unterminated

Number of Ways

16

Screened/Unscreened

Unscreened

American Wire Gauge

28 AWG

Length

30m

Width

20.98 mm

Conductor Strand Type

Stranded

Voltage Rating

300 V

Maximum Operating Temperature

+80°C

Number of Strands

7

Minimum Operating Temperature

-20°C

Sheath Colour

Transparent

Core Strands

7/36

Current Rating

1.3 A

Standards Met

UL

Capacitance

49.2pF/m

Size of Strands

36 AWG

Operating Temperature Range

-20 → +80 °C

Characteristic Impedance

100 Ω

You may be interested in
RS PRO Ribbon Cable, 16-Way, 1.27mm Pitch
P.O.A.1 Box of 5 Metres (ex VAT)
3M Twisted Ribbon Cable, 16-Way, 1.27mm Pitch, 30m Length
EGP 17,538.721 Reel of 30 Metres (ex VAT)
3M Ribbon Cable, 16-Way, 1.27mm Pitch
P.O.A.1 Reel of 30 Metres (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO Twisted Ribbon Cable, 16-Way, 1.27mm Pitch, 30m Length

P.O.A.

RS PRO Twisted Ribbon Cable, 16-Way, 1.27mm Pitch, 30m Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Ribbon Cable, 16-Way, 1.27mm Pitch
P.O.A.1 Box of 5 Metres (ex VAT)
3M Twisted Ribbon Cable, 16-Way, 1.27mm Pitch, 30m Length
EGP 17,538.721 Reel of 30 Metres (ex VAT)
3M Ribbon Cable, 16-Way, 1.27mm Pitch
P.O.A.1 Reel of 30 Metres (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Ribbon Cable Type

Twisted

Pitch

1.27mm

Terminated/Unterminated

Unterminated

Number of Ways

16

Screened/Unscreened

Unscreened

American Wire Gauge

28 AWG

Length

30m

Width

20.98 mm

Conductor Strand Type

Stranded

Voltage Rating

300 V

Maximum Operating Temperature

+80°C

Number of Strands

7

Minimum Operating Temperature

-20°C

Sheath Colour

Transparent

Core Strands

7/36

Current Rating

1.3 A

Standards Met

UL

Capacitance

49.2pF/m

Size of Strands

36 AWG

Operating Temperature Range

-20 → +80 °C

Characteristic Impedance

100 Ω

You may be interested in
RS PRO Ribbon Cable, 16-Way, 1.27mm Pitch
P.O.A.1 Box of 5 Metres (ex VAT)
3M Twisted Ribbon Cable, 16-Way, 1.27mm Pitch, 30m Length
EGP 17,538.721 Reel of 30 Metres (ex VAT)
3M Ribbon Cable, 16-Way, 1.27mm Pitch
P.O.A.1 Reel of 30 Metres (ex VAT)