RS PRO Translucent Silicone Rubber Sponge Sheet, 600mm x 600mm x 6mm

RS Stock No.: 878-8571Brand: RS PRO
brand-logo
View all in Rubber Sheets

Technical Document

Specifications

Brand

RS Pro

Material

Silicone

Colour

Translucent

Density

1.2g/cm³

Length

600mm

Width

600mm

Adhesive Backing

No

Thickness

6mm

Suitability

FDA and WRAS approval for use with food and drink

Maximum Operating Temperature

230°C

Minimum Operating Temperature

-60°C

Flammability Rating

FMVSS 302

Elongation

100%

Country of Origin

United Kingdom

Product details

Solid Silicone Rubber

Commercial translucent silicone rubber sheet
Wide operational temperature range
Good electrical insulation properties
Good resistance to ozone, oxidation, ultraviolet light, corona, discharge, cosmic radiation, ionizing radiation and weathering in general

Standards

American Food and Drugs Administration (FDA) 21 CFR 177-2600
Approved by WRAS (Water Regulations Advisory Service), listing number 1310541
Flammability requirements of FAR 25/JAR 25/CS 25 Appendix F, part 1
Automotive Standard PART 571FMVSS302

Stock information temporarily unavailable.

EGP 17,961.72

EGP 17,961.72 Each (ex VAT)

RS PRO Translucent Silicone Rubber Sponge Sheet, 600mm x 600mm x 6mm

EGP 17,961.72

EGP 17,961.72 Each (ex VAT)

RS PRO Translucent Silicone Rubber Sponge Sheet, 600mm x 600mm x 6mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Material

Silicone

Colour

Translucent

Density

1.2g/cm³

Length

600mm

Width

600mm

Adhesive Backing

No

Thickness

6mm

Suitability

FDA and WRAS approval for use with food and drink

Maximum Operating Temperature

230°C

Minimum Operating Temperature

-60°C

Flammability Rating

FMVSS 302

Elongation

100%

Country of Origin

United Kingdom

Product details

Solid Silicone Rubber

Commercial translucent silicone rubber sheet
Wide operational temperature range
Good electrical insulation properties
Good resistance to ozone, oxidation, ultraviolet light, corona, discharge, cosmic radiation, ionizing radiation and weathering in general

Standards

American Food and Drugs Administration (FDA) 21 CFR 177-2600
Approved by WRAS (Water Regulations Advisory Service), listing number 1310541
Flammability requirements of FAR 25/JAR 25/CS 25 Appendix F, part 1
Automotive Standard PART 571FMVSS302