RS PRO Trace Heating Thermostat 75mm x 200mm x 150mm, 0 → +90 °C

RS Stock No.: 665-7567Brand: RS PRO
brand-logo
View all in Trace Heating Accessories

Technical Document

Specifications

Brand

RS Pro

Dimensions

200 x 75 x 150mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+90°C

Height

75mm

Length

200mm

Width

150mm

Country of Origin

United Kingdom

Product details

RS PRO Trace Heating Thermostat

Introducing the RS PRO Trace Heating Thermostat, your ultimate solution for precise temperature control and energy efficiency in trace heating applications. Designed with advanced technology and engineered for reliability, this thermostat ensures optimal performance and peace of mind in even the most demanding environments.

Why Would You Choose This Trace Heating Thermostat?

RS PRO Trace Heating Thermostat, meticulously designed for the termination and temperature control of trace heating systems for frost protection and process temperature maintaining of pipework and tanks. This thermostat boasts dimensions of 75 x 200 x 150 mm, providing a compact yet robust solution for your heating applications.

Features and Benefits

  • Designed for the termination and temperature control of trace heating systems for frost protection and process temperature maintaining of pipework and tanks

  • Entries and terminations are provided for up to three trace heating circuits

  • Easily adjustable temperature range dial with set temperature visible

  • Moulded PET/ABS

  • IP65 rated

Applications

  • Heating Systems (pipe heating in industrial applications)

  • Temperature Control Units

You may be interested in
Stock information temporarily unavailable.

EGP 16,778.66

EGP 16,778.66 Each (ex VAT)

RS PRO Trace Heating Thermostat 75mm x 200mm x 150mm, 0 → +90 °C

EGP 16,778.66

EGP 16,778.66 Each (ex VAT)

RS PRO Trace Heating Thermostat 75mm x 200mm x 150mm, 0 → +90 °C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Dimensions

200 x 75 x 150mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+90°C

Height

75mm

Length

200mm

Width

150mm

Country of Origin

United Kingdom

Product details

RS PRO Trace Heating Thermostat

Introducing the RS PRO Trace Heating Thermostat, your ultimate solution for precise temperature control and energy efficiency in trace heating applications. Designed with advanced technology and engineered for reliability, this thermostat ensures optimal performance and peace of mind in even the most demanding environments.

Why Would You Choose This Trace Heating Thermostat?

RS PRO Trace Heating Thermostat, meticulously designed for the termination and temperature control of trace heating systems for frost protection and process temperature maintaining of pipework and tanks. This thermostat boasts dimensions of 75 x 200 x 150 mm, providing a compact yet robust solution for your heating applications.

Features and Benefits

  • Designed for the termination and temperature control of trace heating systems for frost protection and process temperature maintaining of pipework and tanks

  • Entries and terminations are provided for up to three trace heating circuits

  • Easily adjustable temperature range dial with set temperature visible

  • Moulded PET/ABS

  • IP65 rated

Applications

  • Heating Systems (pipe heating in industrial applications)

  • Temperature Control Units

You may be interested in