RS PRO Totaliser, 7 Digit LCD
RS Stock No.: 896-6995Brand: RS PRO

Technical Document
Specifications
Brand
RS ProDisplay Type
LCD
Function
Totaliser
Number Of Digits
7
Digit Height
6.5 mm
Maximum Temperature
+55°C
Approvals
RoHS Compliant
Measurement Range
0 → 9999999
Minimum Measurement
0
Cutout Height
22mm
Series
RS Pro
Cutout Width
44.8mm
Depth
62mm
Meter Type
Digital
Country of Origin
India
You may be interested in
Stock information temporarily unavailable.
EGP 3,507.45
EGP 3,507.45 Each (ex VAT)
RS PRO Totaliser, 7 Digit LCD
1
EGP 3,507.45
EGP 3,507.45 Each (ex VAT)
RS PRO Totaliser, 7 Digit LCD
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Technical Document
Specifications
Brand
RS ProDisplay Type
LCD
Function
Totaliser
Number Of Digits
7
Digit Height
6.5 mm
Maximum Temperature
+55°C
Approvals
RoHS Compliant
Measurement Range
0 → 9999999
Minimum Measurement
0
Cutout Height
22mm
Series
RS Pro
Cutout Width
44.8mm
Depth
62mm
Meter Type
Digital
Country of Origin
India
You may be interested in