RS PRO Torx M1.6 Pan A2 304 Stainless Steel Machine Screws ISO 14583 x 12.0mm

RS Stock No.: 179-5709Brand: RS PRO
brand-logo
View all in Machine Screws

Technical Document

Specifications

Brand

RS Pro

Head Shape

Pan

Drive Type

Torx

Length Metric

12.0mm

Thread Size Metric

M1.6

Thread Size (Metric)

M1.6

Material

Stainless Steel

Standards Met

ISO 14583

Stainless Steel Type

A2 304

Thread Pitch

0.35mm

Stock information temporarily unavailable.

EGP 4,366.30

EGP 4,366.30 1 Bag of 100 (ex VAT)

RS PRO Torx M1.6 Pan A2 304 Stainless Steel Machine Screws ISO 14583 x 12.0mm

EGP 4,366.30

EGP 4,366.30 1 Bag of 100 (ex VAT)

RS PRO Torx M1.6 Pan A2 304 Stainless Steel Machine Screws ISO 14583 x 12.0mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Head Shape

Pan

Drive Type

Torx

Length Metric

12.0mm

Thread Size Metric

M1.6

Thread Size (Metric)

M1.6

Material

Stainless Steel

Standards Met

ISO 14583

Stainless Steel Type

A2 304

Thread Pitch

0.35mm