RS PRO Toggle Switch, PCB Mount, (On)-On, SPDT, Solder Terminal

RS Stock No.: 206-7004Brand: RS PRO
brand-logo
View all in Toggle Switches

Technical Document

Specifications

Brand

RS Pro

Contact Configuration

SPDT

Switch Operation

(On)-On

Contact Current Rating

10 A

Mounting Type

PCB

Terminal Type

Solder

IP Rating

IP40

Illuminated

No

Actuator Material

Brass

Country of Origin

Taiwan, Province Of China

EGP 730.33

EGP 730.33 Each (ex VAT)

RS PRO Toggle Switch, PCB Mount, (On)-On, SPDT, Solder Terminal

EGP 730.33

EGP 730.33 Each (ex VAT)

RS PRO Toggle Switch, PCB Mount, (On)-On, SPDT, Solder Terminal

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Contact Configuration

SPDT

Switch Operation

(On)-On

Contact Current Rating

10 A

Mounting Type

PCB

Terminal Type

Solder

IP Rating

IP40

Illuminated

No

Actuator Material

Brass

Country of Origin

Taiwan, Province Of China