RS PRO Toggle Switch, PCB Mount, On-Off-On, DPDT, Screw Terminal
RS Stock No.: 206-6984Brand: RS PRO

Technical Document
Specifications
Brand
RS ProContact Configuration
DPDT
Switch Operation
On-Off-On
Contact Current Rating
10 A
Mounting Type
PCB
Terminal Type
Screw
IP Rating
IP40
Illuminated
No
Actuator Material
Brass
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
EGP 798.81
EGP 798.81 Each (ex VAT)
RS PRO Toggle Switch, PCB Mount, On-Off-On, DPDT, Screw Terminal
1
EGP 798.81
EGP 798.81 Each (ex VAT)
RS PRO Toggle Switch, PCB Mount, On-Off-On, DPDT, Screw Terminal
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProContact Configuration
DPDT
Switch Operation
On-Off-On
Contact Current Rating
10 A
Mounting Type
PCB
Terminal Type
Screw
IP Rating
IP40
Illuminated
No
Actuator Material
Brass
Country of Origin
Taiwan, Province Of China