RS PRO TOF (Time of Flight) Photoelectric Sensor, Block Sensor, 1 m Detection Range

RS Stock No.: 254-3629Brand: RS PRO
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

RS Pro

Sensor Style

Block

Detection Type

TOF (Time of Flight)

Detection Range

1 m

Output Type

PNP NONC

Switching Mode

Light / Dark switching

Electrical Connection

M8 Connector

Maximum dc Voltage

30V

Light Source

Infrared Laser

IP Rating

IP67

Maximum Current

200mA

Response Time

100ms

Housing Material

PC+ABS;Filter: PMMA

Minimum Operating Temperature

-20°C

Mounting Type

Screw, Bracket

Maximum Operating Temperature

+55°C

Series

PSE

Standards Met

CE

Country of Origin

China

Stock information temporarily unavailable.

EGP 6,706.97

EGP 6,706.97 Each (ex VAT)

RS PRO TOF (Time of Flight) Photoelectric Sensor, Block Sensor, 1 m Detection Range

EGP 6,706.97

EGP 6,706.97 Each (ex VAT)

RS PRO TOF (Time of Flight) Photoelectric Sensor, Block Sensor, 1 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Sensor Style

Block

Detection Type

TOF (Time of Flight)

Detection Range

1 m

Output Type

PNP NONC

Switching Mode

Light / Dark switching

Electrical Connection

M8 Connector

Maximum dc Voltage

30V

Light Source

Infrared Laser

IP Rating

IP67

Maximum Current

200mA

Response Time

100ms

Housing Material

PC+ABS;Filter: PMMA

Minimum Operating Temperature

-20°C

Mounting Type

Screw, Bracket

Maximum Operating Temperature

+55°C

Series

PSE

Standards Met

CE

Country of Origin

China