RS PRO Timing Belt Pulley, Steel 15mm Belt Width x 5mm Pitch, 30 Tooth

Technical Document
Specifications
Brand
RS ProNumber Of Teeth
30
Pitch
5mm
To Suit Belt Width
15mm
Bore
6mm
Material
Steel
Country of Origin
China
Product details
5M-15mm
5mm pitch x 15mm wide belt
Manufactured from high strength material
Designed to be used with synchronous HTD belts
Easily re-bored to required shaft size
Pulley width 20.5mm
EGP 2,004.19
EGP 2,004.19 Each (ex VAT)
1
EGP 2,004.19
EGP 2,004.19 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProNumber Of Teeth
30
Pitch
5mm
To Suit Belt Width
15mm
Bore
6mm
Material
Steel
Country of Origin
China
Product details
5M-15mm
5mm pitch x 15mm wide belt
Manufactured from high strength material
Designed to be used with synchronous HTD belts
Easily re-bored to required shaft size
Pulley width 20.5mm