RS PRO Timing Belt Pulley, Aluminium, Zinc Plated Steel 6.4mm Belt Width x 2mm Pitch, 10 Tooth

RS Stock No.: 778-4758Brand: RS PRO
brand-logo
View all in Belt Pulleys

Technical Document

Specifications

Brand

RS Pro

Number Of Teeth

10

Pitch

2mm

To Suit Belt Width

6.4mm

Bore

3mm

Material

Aluminium, Zinc Plated Steel

Country of Origin

China

Product details

Aluminium Pulleys

An RS range of aluminium pulleys designed for use with MXL miniature belts.

Zinc plated steel flanges

Stock information temporarily unavailable.

EGP 768.04

EGP 768.04 Each (ex VAT)

RS PRO Timing Belt Pulley, Aluminium, Zinc Plated Steel 6.4mm Belt Width x 2mm Pitch, 10 Tooth

EGP 768.04

EGP 768.04 Each (ex VAT)

RS PRO Timing Belt Pulley, Aluminium, Zinc Plated Steel 6.4mm Belt Width x 2mm Pitch, 10 Tooth
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number Of Teeth

10

Pitch

2mm

To Suit Belt Width

6.4mm

Bore

3mm

Material

Aluminium, Zinc Plated Steel

Country of Origin

China

Product details

Aluminium Pulleys

An RS range of aluminium pulleys designed for use with MXL miniature belts.

Zinc plated steel flanges