RS PRO Timing Belt, 85 Teeth, 172.72mm Length, 6mm Width

Technical Document
Specifications
Brand
RS ProLength
172.72mm
Width
6mm
Pitch
2.032mm
Number Of Teeth
85
Profile
MXL
Material
Rubber
Tooth Height
0.51mm
Country of Origin
Germany
Product details
RS PRO MXL Rubber Timing Belts
Get the ultimate performance for your application with RS PRO MXL Rubber Timing Belts. Our reinforced glass fibre construction ensures that these timing belts deliver superior performance and a service life that won't let you down. With a range of sizes available, you can be sure to find the perfect fit for your application and leave nothing to chance. Get ready to experience superior performance with RS PRO MXL Rubber Timing Belts.
Why Would You Choose These Timing Belts
The RS PRO MXL range timing belts are designed to produce a positive grip with no risk of slippage which in turn produces the optimum performance. Be at ease and safe in the knowledge that the timing belts have excellent build quality and can be trusted to deliver time and time again.
Features and Benefits
- Trapezoidal-shaped tooth profile
- Rubber back/ teeth
- Glass fibre reinforced
- Nylon fabric tooth
- Positive grip
- No risk of slippage
- Various size available
Specifications
- Width: 6 mm
- Pitch: 2.032 mm
- Tooth Height: 0.51 mm
- Conformity: DIN / ISO 5296
Applications
- Gear Assemblies
- Machine parts
- Medical measuring equipment
- Printers
- CPU peripherals
EGP 202.03
EGP 202.03 Each (ex VAT)
1
EGP 202.03
EGP 202.03 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLength
172.72mm
Width
6mm
Pitch
2.032mm
Number Of Teeth
85
Profile
MXL
Material
Rubber
Tooth Height
0.51mm
Country of Origin
Germany
Product details
RS PRO MXL Rubber Timing Belts
Get the ultimate performance for your application with RS PRO MXL Rubber Timing Belts. Our reinforced glass fibre construction ensures that these timing belts deliver superior performance and a service life that won't let you down. With a range of sizes available, you can be sure to find the perfect fit for your application and leave nothing to chance. Get ready to experience superior performance with RS PRO MXL Rubber Timing Belts.
Why Would You Choose These Timing Belts
The RS PRO MXL range timing belts are designed to produce a positive grip with no risk of slippage which in turn produces the optimum performance. Be at ease and safe in the knowledge that the timing belts have excellent build quality and can be trusted to deliver time and time again.
Features and Benefits
- Trapezoidal-shaped tooth profile
- Rubber back/ teeth
- Glass fibre reinforced
- Nylon fabric tooth
- Positive grip
- No risk of slippage
- Various size available
Specifications
- Width: 6 mm
- Pitch: 2.032 mm
- Tooth Height: 0.51 mm
- Conformity: DIN / ISO 5296
Applications
- Gear Assemblies
- Machine parts
- Medical measuring equipment
- Printers
- CPU peripherals