RS PRO Through Beam Photoelectric Sensor, Slot Sensor, 5 mm Detection Range

Technical Document
Specifications
Brand
RS ProSensor Style
Slot
Detection Type
Through Beam
Detection Range
5 mm
Output Type
PNP NO/NC
Switching Mode
Light / Dark switching
Electrical Connection
1m PVC Cable
Maximum dc Voltage
24V dc
Light Source
Infrared LED
IP Rating
IP65
Housing Material
PBT
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
55°C
Standards Met
CE
Country of Origin
China
EGP 859.30
EGP 859.30 Each (ex VAT)
1
EGP 859.30
EGP 859.30 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSensor Style
Slot
Detection Type
Through Beam
Detection Range
5 mm
Output Type
PNP NO/NC
Switching Mode
Light / Dark switching
Electrical Connection
1m PVC Cable
Maximum dc Voltage
24V dc
Light Source
Infrared LED
IP Rating
IP65
Housing Material
PBT
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
55°C
Standards Met
CE
Country of Origin
China