RS PRO Through Beam Photoelectric Sensor, Cylindrical Sensor, 20 m Detection Range

Technical Document
Specifications
Brand
RS ProSensor Style
Cylindrical
Detection Type
Through Beam
Detection Range
20 m
Output Type
PNP NO/NC
Switching Mode
Light Switching
Electrical Connection
2m PVC cable
Maximum dc Voltage
30V dc
Light Source
Infrared
IP Rating
IP67
Response Time
1ms
Housing Material
PC, ABS
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
55°C
Standards Met
CE
Country of Origin
China
EGP 4,171.67
EGP 4,171.67 Each (ex VAT)
1
EGP 4,171.67
EGP 4,171.67 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSensor Style
Cylindrical
Detection Type
Through Beam
Detection Range
20 m
Output Type
PNP NO/NC
Switching Mode
Light Switching
Electrical Connection
2m PVC cable
Maximum dc Voltage
30V dc
Light Source
Infrared
IP Rating
IP67
Response Time
1ms
Housing Material
PC, ABS
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
55°C
Standards Met
CE
Country of Origin
China