RS PRO Through Beam Photoelectric Sensor, Block Sensor, 20 m Detection Range

RS Stock No.: 262-9066Brand: RS PRO
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

RS Pro

Sensor Style

Block

Detection Type

Through Beam

Detection Range

20 m

Output Type

PNP NONC

Switching Mode

Light Switching

Electrical Connection

2M Cable

Maximum dc Voltage

30V

Terminal Type

M8 4 Pin Connector

Light Source

Infrared LED

IP Rating

IP67

Maximum Current

200mA

Response Time

1 ms

Housing Material

PC+ABS;Filter: PMMA

Minimum Operating Temperature

-25°C

Mounting Type

Screw, Bracket

Maximum Operating Temperature

+55°C

Series

PSE

Standards Met

CE

Country of Origin

China

Stock information temporarily unavailable.

EGP 2,835.98

EGP 2,835.98 Each (ex VAT)

RS PRO Through Beam Photoelectric Sensor, Block Sensor, 20 m Detection Range

EGP 2,835.98

EGP 2,835.98 Each (ex VAT)

RS PRO Through Beam Photoelectric Sensor, Block Sensor, 20 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Sensor Style

Block

Detection Type

Through Beam

Detection Range

20 m

Output Type

PNP NONC

Switching Mode

Light Switching

Electrical Connection

2M Cable

Maximum dc Voltage

30V

Terminal Type

M8 4 Pin Connector

Light Source

Infrared LED

IP Rating

IP67

Maximum Current

200mA

Response Time

1 ms

Housing Material

PC+ABS;Filter: PMMA

Minimum Operating Temperature

-25°C

Mounting Type

Screw, Bracket

Maximum Operating Temperature

+55°C

Series

PSE

Standards Met

CE

Country of Origin

China