RS PRO Threading Tap, 1/4 → 20UNC Thread, UNC Standard, Hand Tap

RS Stock No.: 668-1100Brand: RS PRODistrelec Article No.: 30417668
brand-logo
View all in Threading Taps

Technical Document

Specifications

Brand

RS Pro

Thread Size

1/4 → 20UNC

Set Type

Threading Tap

Type

Straight Flute

Thread Standard

UNC

Thread Direction

Right Hand

Number of Pieces

1

Overall Length

56mm

Shank Standard

DIN

Hand/Machine Tap

Hand Tap

Material

HSS

Shank Diameter

6mm

Shank Type

Plain

Thread Pitch

20TPI

Country of Origin

China

Product details

UNC Taps

You may be interested in
RS PRO Tap Set
P.O.A.1 Set (ex VAT)
Stock information temporarily unavailable.

EGP 1,657.37

EGP 1,657.37 1 Set (ex VAT)

RS PRO Threading Tap, 1/4 → 20UNC Thread, UNC Standard, Hand Tap

EGP 1,657.37

EGP 1,657.37 1 Set (ex VAT)

RS PRO Threading Tap, 1/4 → 20UNC Thread, UNC Standard, Hand Tap
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Tap Set
P.O.A.1 Set (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Thread Size

1/4 → 20UNC

Set Type

Threading Tap

Type

Straight Flute

Thread Standard

UNC

Thread Direction

Right Hand

Number of Pieces

1

Overall Length

56mm

Shank Standard

DIN

Hand/Machine Tap

Hand Tap

Material

HSS

Shank Diameter

6mm

Shank Type

Plain

Thread Pitch

20TPI

Country of Origin

China

Product details

UNC Taps

You may be interested in
RS PRO Tap Set
P.O.A.1 Set (ex VAT)