RS PRO Threaded Flow Regulator

Technical Document
Specifications
Brand
RS ProType
Flow Controller
Inlet Port Type
Threaded
Outlet Port Type
Threaded
Minimum Outlet Pressure
1bar
Maximum Outlet Pressure
10bar
Threaded Outlet Thread Gender
Female
Threaded Inlet Thread Gender
Female
Threaded Inlet Thread Size
3.175 mm
Threaded Outlet Thread Size
3.175 mm
Body Material
Aluminium
Country of Origin
Italy
EGP 13,746.10
EGP 1,374.61 Each (In a Pack of 10) (ex VAT)
10
EGP 13,746.10
EGP 1,374.61 Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProType
Flow Controller
Inlet Port Type
Threaded
Outlet Port Type
Threaded
Minimum Outlet Pressure
1bar
Maximum Outlet Pressure
10bar
Threaded Outlet Thread Gender
Female
Threaded Inlet Thread Gender
Female
Threaded Inlet Thread Size
3.175 mm
Threaded Outlet Thread Size
3.175 mm
Body Material
Aluminium
Country of Origin
Italy

