RS PRO Threaded Flow Regulator x 8mm Tube Outlet Port

RS Stock No.: 197-7893Brand: RS PRO
brand-logo
View all in Pneumatic Function Fittings

Technical Document

Specifications

Brand

RS Pro

Type

Flow Regulator

Inlet Port Type

Threaded

Tube Outlet Port

8mm

Outlet Port Type

Tube

Minimum Outlet Pressure

1bar

Maximum Outlet Pressure

10bar

Body Material

Brass

Country of Origin

Italy

You may be interested in
RS PRO Threaded Flow Regulator x 8mm Tube Outlet Port
EGP 18,025.461 Bag of 10 (ex VAT)
Stock information temporarily unavailable.

EGP 17,630.42

EGP 17,630.42 1 Bag of 10 (ex VAT)

RS PRO Threaded Flow Regulator x 8mm Tube Outlet Port

EGP 17,630.42

EGP 17,630.42 1 Bag of 10 (ex VAT)

RS PRO Threaded Flow Regulator x 8mm Tube Outlet Port
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Threaded Flow Regulator x 8mm Tube Outlet Port
EGP 18,025.461 Bag of 10 (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Type

Flow Regulator

Inlet Port Type

Threaded

Tube Outlet Port

8mm

Outlet Port Type

Tube

Minimum Outlet Pressure

1bar

Maximum Outlet Pressure

10bar

Body Material

Brass

Country of Origin

Italy

You may be interested in
RS PRO Threaded Flow Regulator x 8mm Tube Outlet Port
EGP 18,025.461 Bag of 10 (ex VAT)