Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Thermal Overload Relay 1NC/1NO, 50 A F.L.C, 50 A Contact Rating, 6 W, 4000 V ac, RSPROOL65

RS Stock No.: 250-8906Brand: RS PRO
brand-logo
View all in Contactor Overload Relays

Technical Document

Specifications

Brand

RS Pro

FLC Motor Rating

50 A

Contact Current Rating

50 A

Range

RSPROOL65

Power Rating

6 W

Normal State Configuration

1NC/1NO

Control Voltage

4000 V ac

Country of Origin

China

Stock information temporarily unavailable.

EGP 12,855.47

EGP 12,855.47 Each (ex VAT)

RS PRO Thermal Overload Relay 1NC/1NO, 50 A F.L.C, 50 A Contact Rating, 6 W, 4000 V ac, RSPROOL65

EGP 12,855.47

EGP 12,855.47 Each (ex VAT)

RS PRO Thermal Overload Relay 1NC/1NO, 50 A F.L.C, 50 A Contact Rating, 6 W, 4000 V ac, RSPROOL65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

FLC Motor Rating

50 A

Contact Current Rating

50 A

Range

RSPROOL65

Power Rating

6 W

Normal State Configuration

1NC/1NO

Control Voltage

4000 V ac

Country of Origin

China