RS PRO Terminal Box, Conduit Fitting, 25mm Nominal Size, 316 Stainless Steel, Silver IP67 rating

RS Stock No.: 471-1237Brand: RS PRO
brand-logo
View all in Conduit Fittings

Technical Document

Specifications

Brand

RS Pro

Nominal Size

25mm

Fitting Type

Terminal Box

Material

316 Stainless Steel

Colour

Silver

IP Rating

IP67

Finish

Satin

Standards Met

BS EN 60529:1992 - IEC 529:1989, UL

Country of Origin

United Kingdom

Product details

Circular Boxes

Standard (67mm) stainless steel (316) boxes supplied complete with a lid, screws and gasket to give protection to IP67. Each box also incorporates a tapped hole and earth screw in the base and has an Electro-Polished finish. UL Classified in accordance with European Standard EN50086

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 9,836.39

EGP 9,836.39 Each (ex VAT)

RS PRO Terminal Box, Conduit Fitting, 25mm Nominal Size, 316 Stainless Steel, Silver IP67 rating

EGP 9,836.39

EGP 9,836.39 Each (ex VAT)

RS PRO Terminal Box, Conduit Fitting, 25mm Nominal Size, 316 Stainless Steel, Silver IP67 rating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Nominal Size

25mm

Fitting Type

Terminal Box

Material

316 Stainless Steel

Colour

Silver

IP Rating

IP67

Finish

Satin

Standards Met

BS EN 60529:1992 - IEC 529:1989, UL

Country of Origin

United Kingdom

Product details

Circular Boxes

Standard (67mm) stainless steel (316) boxes supplied complete with a lid, screws and gasket to give protection to IP67. Each box also incorporates a tapped hole and earth screw in the base and has an Electro-Polished finish. UL Classified in accordance with European Standard EN50086

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more