RS PRO Terminal Block Connector, 2-Way, 10A, Feed Through Termination

Technical Document
Specifications
Brand
RS ProNumber Of Ways
2
Current Rating
10A
Termination Method
Feed Through
Mounting Type
Panel Mount
Fused
No
Voltage Rating
25 V, 60 V
Series
FT
Colour
Black
Gender
Female
Country of Origin
United Kingdom
Product details
RS XLR Format Power Distribution Connector
Brought to you under the trusted RS Brand, this power distribution terminal Feed Through connector allows you to securely connect 2 position wire through an XLR format chassis. Suitable for wall plugs and rack mounting, this XLR Format power distribution connector is a valuable tool in connecting custom configurations that use standard cabling.
Features and Benefits:
• Fits a standard XLR cutout
• Can be mounted from front or back
• Low rear profile ensures space saving
Available in this range:
• Stock No: 898-7633 is a 2 wire terminal with CSK hole
• Stock No: 898-7637 is a 2 wire terminal with plain hole
EGP 857.67
EGP 857.67 Each (ex VAT)
1
EGP 857.67
EGP 857.67 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProNumber Of Ways
2
Current Rating
10A
Termination Method
Feed Through
Mounting Type
Panel Mount
Fused
No
Voltage Rating
25 V, 60 V
Series
FT
Colour
Black
Gender
Female
Country of Origin
United Kingdom
Product details
RS XLR Format Power Distribution Connector
Brought to you under the trusted RS Brand, this power distribution terminal Feed Through connector allows you to securely connect 2 position wire through an XLR format chassis. Suitable for wall plugs and rack mounting, this XLR Format power distribution connector is a valuable tool in connecting custom configurations that use standard cabling.
Features and Benefits:
• Fits a standard XLR cutout
• Can be mounted from front or back
• Low rear profile ensures space saving
Available in this range:
• Stock No: 898-7633 is a 2 wire terminal with CSK hole
• Stock No: 898-7637 is a 2 wire terminal with plain hole