RS PRO Telephone Socket
RS Stock No.: 791-8488Brand: RS PRO

Technical Document
Specifications
Brand
RS ProType
Face Plate
LAN Category
Cat6
Number Of Outlets
2
Shield Type
UTP
Entry Angle
Straight
Shuttered
Yes
Length
86mm
Width
86mm
Depth
11mm
Country of Origin
Taiwan, Province Of China
Product details
RS Cat6 UTP Faceplate
Cat6 UTP faceplates available with one or 2 ports.
Stock information temporarily unavailable.
EGP 1,065.18
EGP 1,065.18 Each (ex VAT)
RS PRO Telephone Socket
1
EGP 1,065.18
EGP 1,065.18 Each (ex VAT)
RS PRO Telephone Socket
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProType
Face Plate
LAN Category
Cat6
Number Of Outlets
2
Shield Type
UTP
Entry Angle
Straight
Shuttered
Yes
Length
86mm
Width
86mm
Depth
11mm
Country of Origin
Taiwan, Province Of China
Product details
RS Cat6 UTP Faceplate
Cat6 UTP faceplates available with one or 2 ports.