RS PRO Telephone Slide Indicator Light, Clear, 12 V, 100 mA, 5000h
RS Stock No.: 564-453Brand: RS PRO

Technical Document
Specifications
Brand
RS ProVoltage Rating
12 V
Lamp Base
Telephone Slide
Current Rating
100 mA
Diameter
5.4mm
Lamp Size
T5.5
Length
30 mm
Lens Colour
Clear
Luminosity
4 lm
Life Hours
5000h
Country of Origin
Korea, Republic Of
You may be interested in

BULBS T5.5 12V/100MABrand: NEUTRAL
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
EGP 634.35
EGP 126.87 Each (In a Pack of 5) (ex VAT)
RS PRO Telephone Slide Indicator Light, Clear, 12 V, 100 mA, 5000h
5
EGP 634.35
EGP 126.87 Each (In a Pack of 5) (ex VAT)
RS PRO Telephone Slide Indicator Light, Clear, 12 V, 100 mA, 5000h
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
You may be interested in

BULBS T5.5 12V/100MABrand: NEUTRAL
P.O.A.Each (ex VAT)
Technical Document
Specifications
Brand
RS ProVoltage Rating
12 V
Lamp Base
Telephone Slide
Current Rating
100 mA
Diameter
5.4mm
Lamp Size
T5.5
Length
30 mm
Lens Colour
Clear
Luminosity
4 lm
Life Hours
5000h
Country of Origin
Korea, Republic Of
You may be interested in

BULBS T5.5 12V/100MABrand: NEUTRAL
P.O.A.Each (ex VAT)