RS PRO Tapered Handle, M6 x 6mm

Technical Document
Specifications
Brand
RS ProLever Type
Tapered Handle
Thread Gender
Male
Thread Size
M6
Thread/Insert Length
6mm
Handle Material
Wood Reinforced Phenolic
Shaft Material
Steel
Length
60mm
Colour
Black
Country of Origin
China
Product details
Phenolic Tapered Handles
Zinc plated male studs or moulded female threaded options
Resistant to most industrial chemicals and ultra-violet light
Gloss Black
Temperature range -30 to +140°C
Standards
BS771
EGP 2,615.16
EGP 435.86 Each (In a Pack of 6) (ex VAT)
6
EGP 2,615.16
EGP 435.86 Each (In a Pack of 6) (ex VAT)
6
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLever Type
Tapered Handle
Thread Gender
Male
Thread Size
M6
Thread/Insert Length
6mm
Handle Material
Wood Reinforced Phenolic
Shaft Material
Steel
Length
60mm
Colour
Black
Country of Origin
China
Product details
Phenolic Tapered Handles
Zinc plated male studs or moulded female threaded options
Resistant to most industrial chemicals and ultra-violet light
Gloss Black
Temperature range -30 to +140°C
Standards
BS771