RS PRO Tap & Drill Set, M3 → M10 Thread

RS Stock No.: 340-6934Brand: RS PRODistrelec Article No.: 30405588
brand-logo
View all in Threading Taps

Technical Document

Specifications

Brand

RS Pro

Thread Size

M3 → M10

Set Type

Threading Tap Set

Number of Pieces

6

Country of Origin

Germany

Product details

RS PRO Combined Drill/Tap/Countersink Set

From RS PRO, this comprehensive steel tap set is perfect for professional applications. Constructed from HSS (high-speed steel,) the set includes drill, tap and countersink bits. The kit is applicable for tapping of through holes, and contains pieces suitable for a variety of hole sizes.

The high-speed steel tap and drill set is packed in a convenient plastic case. The case has comprehensive organizers that ensure your drill and tap bits remain organized, as well as safe and secure in transportation and storage.

Features and Benefits

• Durable high-speed steel construction
• Drills incorporate a tap and countersink/ deburr section
• Set contains one of each M3, M4, M5, M6, M8 and M10
• Housed in a plastic case
• Set Contents
• 1/4 in. Drill Tapsize
• Drills for M3; M4; M5; M6; M8; M10 Thread Holes

Application

Tap sets are ideal for cutting thread (tapping) into materials, to create a clean fitting for bolts and other materials whereas drill sets are perfect for DIY projects that require a hole to be driven into a surface or material. Tap & drill sets combine the two, creating a versatile set that can be used in a wide range of applications. Tap & drill sets are used with hand tools and power tools such as tap wrenches and drills to achieve maximum torque and control. They are widely used in applications such as:

• Construction
• DIY
• Plumbing
• Workshops
• Renovations

Is there are tap wrench included?

No, this set is not supplied with a tap wrench. It does include an adaptor with a hexagonal end that can be securely fitted into appropriate power tools.

Should I lubricate the set?

It is recommended that lubrication is regularly applied to the set when in use, to allow for friction-free threading with precision. This will ensure that a clean thread is achieved with minimal damage.

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

You may be interested in
EXACT Tap & Drill Set HSS 7-Piece M10 Thread
EGP 6,725.311 Set (ex VAT)
RS PRO Tap & Drill Set, M3 → M10 Thread
EGP 7,046.99Each (ex VAT)
EXACT Tap Set HSS 7-Piece M10 Thread
EGP 5,648.741 Set (ex VAT)
Stock information temporarily unavailable.

EGP 7,691.54

EGP 7,691.54 1 Set (ex VAT)

RS PRO Tap & Drill Set, M3 → M10 Thread

EGP 7,691.54

EGP 7,691.54 1 Set (ex VAT)

RS PRO Tap & Drill Set, M3 → M10 Thread
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
EXACT Tap & Drill Set HSS 7-Piece M10 Thread
EGP 6,725.311 Set (ex VAT)
RS PRO Tap & Drill Set, M3 → M10 Thread
EGP 7,046.99Each (ex VAT)
EXACT Tap Set HSS 7-Piece M10 Thread
EGP 5,648.741 Set (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Thread Size

M3 → M10

Set Type

Threading Tap Set

Number of Pieces

6

Country of Origin

Germany

Product details

RS PRO Combined Drill/Tap/Countersink Set

From RS PRO, this comprehensive steel tap set is perfect for professional applications. Constructed from HSS (high-speed steel,) the set includes drill, tap and countersink bits. The kit is applicable for tapping of through holes, and contains pieces suitable for a variety of hole sizes.

The high-speed steel tap and drill set is packed in a convenient plastic case. The case has comprehensive organizers that ensure your drill and tap bits remain organized, as well as safe and secure in transportation and storage.

Features and Benefits

• Durable high-speed steel construction
• Drills incorporate a tap and countersink/ deburr section
• Set contains one of each M3, M4, M5, M6, M8 and M10
• Housed in a plastic case
• Set Contents
• 1/4 in. Drill Tapsize
• Drills for M3; M4; M5; M6; M8; M10 Thread Holes

Application

Tap sets are ideal for cutting thread (tapping) into materials, to create a clean fitting for bolts and other materials whereas drill sets are perfect for DIY projects that require a hole to be driven into a surface or material. Tap & drill sets combine the two, creating a versatile set that can be used in a wide range of applications. Tap & drill sets are used with hand tools and power tools such as tap wrenches and drills to achieve maximum torque and control. They are widely used in applications such as:

• Construction
• DIY
• Plumbing
• Workshops
• Renovations

Is there are tap wrench included?

No, this set is not supplied with a tap wrench. It does include an adaptor with a hexagonal end that can be securely fitted into appropriate power tools.

Should I lubricate the set?

It is recommended that lubrication is regularly applied to the set when in use, to allow for friction-free threading with precision. This will ensure that a clean thread is achieved with minimal damage.

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

You may be interested in
EXACT Tap & Drill Set HSS 7-Piece M10 Thread
EGP 6,725.311 Set (ex VAT)
RS PRO Tap & Drill Set, M3 → M10 Thread
EGP 7,046.99Each (ex VAT)
EXACT Tap Set HSS 7-Piece M10 Thread
EGP 5,648.741 Set (ex VAT)