Technical Document
Specifications
Brand
RS ProThread Size
M3 → M10
Set Type
Threading Tap Set
Type
Hexagon Drive Tap
Thread Standard
Metric
Thread Direction
Right Hand
Number of Pieces
12
Hand/Machine Tap
Hand Tap
Material
HSS
Shank Type
Plain
Country of Origin
China
Product details
RS PRO 12 Piece HSS Tap & Drill Set
Introducing the 12 piece HSS (high speed steel) tap & drill set from our own brand RS PRO, a high quality and professional compact set ideal for a variety of DIY tasks. The combination of tap and drill bits is perfect for creating holes and thread cutting or tapping in a range of materials when used with a hand or power tool such as a tap wrench or power drill. The 12 piece set features a high speed steel construction for enhanced durability and resistance to corrosion.
The 6 tap pieces are suitable for thread sizes M3 to M10 with tapping drill bits suitable for 2.5 to 8.5 mm diameter holes. This handy set is also supplied with a durable case, ensuring excellent protection when not in use whilst keeping the pieces organised.
Features and benefits
12 piece HSS tap set
Tap sizes M3, M4, M5, M6, M8, M10
7 piece HSS drill set
Drill sizes 2.5, 3.3, 4.2, 5.0, 6.8, 8.5
Ideal for use with hand or power tools
Suitable for a range of applications
Supplied in a metal case
Application
Drill sets are perfect for driving into a surface or material to create a hole whilst tap sets are ideal for cutting thread (tapping) into the hole, to create a clean fitting for bolts and other materials. Tap & drill sets combine the two, creating a versatile set that can be used in a wide range of applications. Tap & drill sets are used with hand tools and power tools such as tap wrenches and drills to achieve maximum torque and control. They are widely used in applications such as:
Construction
DIY
Plumbing
Workshops
Renovations
FAQs
What thread range is this suitable for?
The taps in this set accommodate the following thread sizes:
M3, M4, M5, M6, M8, M10
Can this set be used with power tools?
This versatile hex drive tap set can be used with both hand tools and power tools, depending on the application required. Using a hand tool such as a tap wrench will provide a more controlled and precise thread, whereas a power tool will allow for rapid tapping or drilling.
Should I lubricate the set?
It is recommended that lubrication is regularly applied to the set when in use, to allow for friction free threading with precision. This will ensure that a clean thread is achieved with minimal damage.
What is the difference between a tap and die?
A tap set is used to create or repair threads in holes which is ideal for things such as nuts and fittings, this process is called tapping. Die sets are used to cut threads on materials such as steel rods to allow a fitting to be screwed on and attached, this is called threading.
EGP 7,311.44
EGP 7,311.44 1 Set (ex VAT)
1
EGP 7,311.44
EGP 7,311.44 1 Set (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProThread Size
M3 → M10
Set Type
Threading Tap Set
Type
Hexagon Drive Tap
Thread Standard
Metric
Thread Direction
Right Hand
Number of Pieces
12
Hand/Machine Tap
Hand Tap
Material
HSS
Shank Type
Plain
Country of Origin
China
Product details
RS PRO 12 Piece HSS Tap & Drill Set
Introducing the 12 piece HSS (high speed steel) tap & drill set from our own brand RS PRO, a high quality and professional compact set ideal for a variety of DIY tasks. The combination of tap and drill bits is perfect for creating holes and thread cutting or tapping in a range of materials when used with a hand or power tool such as a tap wrench or power drill. The 12 piece set features a high speed steel construction for enhanced durability and resistance to corrosion.
The 6 tap pieces are suitable for thread sizes M3 to M10 with tapping drill bits suitable for 2.5 to 8.5 mm diameter holes. This handy set is also supplied with a durable case, ensuring excellent protection when not in use whilst keeping the pieces organised.
Features and benefits
12 piece HSS tap set
Tap sizes M3, M4, M5, M6, M8, M10
7 piece HSS drill set
Drill sizes 2.5, 3.3, 4.2, 5.0, 6.8, 8.5
Ideal for use with hand or power tools
Suitable for a range of applications
Supplied in a metal case
Application
Drill sets are perfect for driving into a surface or material to create a hole whilst tap sets are ideal for cutting thread (tapping) into the hole, to create a clean fitting for bolts and other materials. Tap & drill sets combine the two, creating a versatile set that can be used in a wide range of applications. Tap & drill sets are used with hand tools and power tools such as tap wrenches and drills to achieve maximum torque and control. They are widely used in applications such as:
Construction
DIY
Plumbing
Workshops
Renovations
FAQs
What thread range is this suitable for?
The taps in this set accommodate the following thread sizes:
M3, M4, M5, M6, M8, M10
Can this set be used with power tools?
This versatile hex drive tap set can be used with both hand tools and power tools, depending on the application required. Using a hand tool such as a tap wrench will provide a more controlled and precise thread, whereas a power tool will allow for rapid tapping or drilling.
Should I lubricate the set?
It is recommended that lubrication is regularly applied to the set when in use, to allow for friction free threading with precision. This will ensure that a clean thread is achieved with minimal damage.
What is the difference between a tap and die?
A tap set is used to create or repair threads in holes which is ideal for things such as nuts and fittings, this process is called tapping. Die sets are used to cut threads on materials such as steel rods to allow a fitting to be screwed on and attached, this is called threading.