RS PRO Swivel Castor Wheel, 75kg Capacity, 75mm Wheel
RS Stock No.: 446-2036Brand: RS PRO

Technical Document
Specifications
Brand
RS ProWheel Diameter
75mm
Load Capacity
75kg
Mounting Type
Threaded Stem
Includes Brake
Yes
Wheel Width
80mm
Rotation
Swivel
Tyre Material
Polyurethane
Weight Class
Light Duty
Hub Material
Aluminium
Country of Origin
Korea, Republic Of
Product details
Grey Anti-static Tyred Twin Wheel Castor
ABS wheel covers
Diecast aluminium body
Stock information temporarily unavailable.
EGP 7,098.46
EGP 7,098.46 Each (ex VAT)
RS PRO Swivel Castor Wheel, 75kg Capacity, 75mm Wheel
1
EGP 7,098.46
EGP 7,098.46 Each (ex VAT)
RS PRO Swivel Castor Wheel, 75kg Capacity, 75mm Wheel
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProWheel Diameter
75mm
Load Capacity
75kg
Mounting Type
Threaded Stem
Includes Brake
Yes
Wheel Width
80mm
Rotation
Swivel
Tyre Material
Polyurethane
Weight Class
Light Duty
Hub Material
Aluminium
Country of Origin
Korea, Republic Of
Product details
Grey Anti-static Tyred Twin Wheel Castor
ABS wheel covers
Diecast aluminium body