RS PRO Swivel Castor Wheel, 50kg Capacity, 50mm Wheel

Technical Document
Specifications
Brand
RS ProWheel Diameter
50mm
Load Capacity
50kg
Mounting Type
Plate
Includes Brake
No
Overall Height
68mm
Rotation
Swivel
Tyre Material
Rubber
Fixing Plate Dimensions
38 x 38mm
Number of Fixing Holes
4
Fixing Hole Size
4mm
Weight Class
Light Duty
Hub Material
Metal
Country of Origin
United Kingdom
Product details
Black Anti-static Tyred Furniture Castor
Wheels conductive to BS2099 with surface resistivity of 205Ω/sq (max)
Black rubber tyre
Sold in pairs (right and left hand)
EGP 4,028.20
EGP 2,014.10 Each (In a Pack of 2) (ex VAT)
2
EGP 4,028.20
EGP 2,014.10 Each (In a Pack of 2) (ex VAT)
2
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProWheel Diameter
50mm
Load Capacity
50kg
Mounting Type
Plate
Includes Brake
No
Overall Height
68mm
Rotation
Swivel
Tyre Material
Rubber
Fixing Plate Dimensions
38 x 38mm
Number of Fixing Holes
4
Fixing Hole Size
4mm
Weight Class
Light Duty
Hub Material
Metal
Country of Origin
United Kingdom
Product details
Black Anti-static Tyred Furniture Castor
Wheels conductive to BS2099 with surface resistivity of 205Ω/sq (max)
Black rubber tyre
Sold in pairs (right and left hand)