RS PRO Swivel Castor Wheel, 1000kg Capacity, 75mm Wheel

RS Stock No.: 611-4442Brand: RS PRO
brand-logo
View all in Castor Wheels

Technical Document

Specifications

Brand

RS Pro

Wheel Diameter

75mm

Load Capacity

1000kg

Mounting Type

Plate

Includes Brake

No

Overall Height

120mm

Wheel Width

30mm

Rotation

Swivel

Tyre Material

Nylon

Fixing Centres

70 x 70mm

Fixing Plate Dimensions

95 x 95mm

Number of Fixing Holes

4

Fixing Hole Size

11mm

Weight Class

Heavy Duty

Hub Material

Nylon

Hub Bearing Type

Ball Bearing

Country of Origin

Korea, Republic Of

Product details

Footmaster Series with Levelling Feet

The ’Footmaster’ are a range of multifunction levelling castors. They are versatile and are an ideal choice for equipment that needs to be mobile, but when in place is completely firm and stationary.They can be used in numerous applications such as:

• Vending machines
• Medical appliances
• Workstations
• Measuring Instruments

Features and Benefits

• Range extends from light duty (50kg) to extra heavy duty (1500kg) loads
• High quality nylon tyre
• Swivel castors
• Non-slip rubber feet
• Vibration damping rubber feet

You may be interested in
Stock information temporarily unavailable.

EGP 12,386.77

EGP 12,386.77 Each (ex VAT)

RS PRO Swivel Castor Wheel, 1000kg Capacity, 75mm Wheel

EGP 12,386.77

EGP 12,386.77 Each (ex VAT)

RS PRO Swivel Castor Wheel, 1000kg Capacity, 75mm Wheel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Wheel Diameter

75mm

Load Capacity

1000kg

Mounting Type

Plate

Includes Brake

No

Overall Height

120mm

Wheel Width

30mm

Rotation

Swivel

Tyre Material

Nylon

Fixing Centres

70 x 70mm

Fixing Plate Dimensions

95 x 95mm

Number of Fixing Holes

4

Fixing Hole Size

11mm

Weight Class

Heavy Duty

Hub Material

Nylon

Hub Bearing Type

Ball Bearing

Country of Origin

Korea, Republic Of

Product details

Footmaster Series with Levelling Feet

The ’Footmaster’ are a range of multifunction levelling castors. They are versatile and are an ideal choice for equipment that needs to be mobile, but when in place is completely firm and stationary.They can be used in numerous applications such as:

• Vending machines
• Medical appliances
• Workstations
• Measuring Instruments

Features and Benefits

• Range extends from light duty (50kg) to extra heavy duty (1500kg) loads
• High quality nylon tyre
• Swivel castors
• Non-slip rubber feet
• Vibration damping rubber feet

You may be interested in