RS PRO Switching Power Supply, 48V dc, 4.2A, 200W, 1 Output, 90 → 264V ac Input Voltage

RS Stock No.: 161-8271Brand: RS PRO
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Brand

RS Pro

Output Voltage

48V dc

Output Current

4.2A

Power Rating

200W

Number of Outputs

1

Input Voltage

90 → 264V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

200mm

Width

99mm

Depth

38mm

Minimum Temperature

-20°C

Maximum Temperature

+70°C

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO Switching Power Supply, 48V dc, 4.2A, 200W, 1 Output, 90 → 264V ac Input Voltage

P.O.A.

RS PRO Switching Power Supply, 48V dc, 4.2A, 200W, 1 Output, 90 → 264V ac Input Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Output Voltage

48V dc

Output Current

4.2A

Power Rating

200W

Number of Outputs

1

Input Voltage

90 → 264V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

200mm

Width

99mm

Depth

38mm

Minimum Temperature

-20°C

Maximum Temperature

+70°C

Country of Origin

China