RS PRO Switching Power Supply, 12V dc, 2.1A, 25.2W, 1 Output, 88 → 264V ac Input Voltage
RS Stock No.: 161-8215Brand: RS PRO

Technical Document
Specifications
Brand
RS ProOutput Voltage
12V dc
Output Current
2.1A
Power Rating
25.2W
Number of Outputs
1
Input Voltage
88 → 264V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
850mm
Width
58.5mm
Depth
36.5mm
Efficiency
77.5%
Minimum Temperature
-10°C
Weight
250g
Maximum Temperature
+60°C
Country of Origin
China
You may be interested in
TRACOPOWER Switching Power Supply, TXL 025-12S, 12V dc, 2.1A, 25W, 1 Output, 88 → 264V ac Input VoltageBrand: TRACOPOWER
EGP 3,751.19Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
RS PRO Switching Power Supply, 12V dc, 2.1A, 25.2W, 1 Output, 88 → 264V ac Input Voltage
1
P.O.A.
RS PRO Switching Power Supply, 12V dc, 2.1A, 25.2W, 1 Output, 88 → 264V ac Input Voltage
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
TRACOPOWER Switching Power Supply, TXL 025-12S, 12V dc, 2.1A, 25W, 1 Output, 88 → 264V ac Input VoltageBrand: TRACOPOWER
EGP 3,751.19Each (ex VAT)
Technical Document
Specifications
Brand
RS ProOutput Voltage
12V dc
Output Current
2.1A
Power Rating
25.2W
Number of Outputs
1
Input Voltage
88 → 264V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
850mm
Width
58.5mm
Depth
36.5mm
Efficiency
77.5%
Minimum Temperature
-10°C
Weight
250g
Maximum Temperature
+60°C
Country of Origin
China
You may be interested in
TRACOPOWER Switching Power Supply, TXL 025-12S, 12V dc, 2.1A, 25W, 1 Output, 88 → 264V ac Input VoltageBrand: TRACOPOWER
EGP 3,751.19Each (ex VAT)