RS PRO Stud Fitting, G 1/4 Male to Push In 6 mm, Threaded-to-Tube Connection Style

RS Stock No.: 176-0936Brand: RS PRO
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

RS Pro

Connector A

G 1/4 Male

Connector B

Push In 6 mm

Pneumatic Fitting Type

Stud Fitting

Connection Style

Threaded-to-Tube

Body Material

Nickel Plated Brass

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Mounting Type

Inline

Country of Origin

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 2,261.20

EGP 226.12 Each (In a Pack of 10) (ex VAT)

RS PRO Stud Fitting, G 1/4 Male to Push In 6 mm, Threaded-to-Tube Connection Style

EGP 2,261.20

EGP 226.12 Each (In a Pack of 10) (ex VAT)

RS PRO Stud Fitting, G 1/4 Male to Push In 6 mm, Threaded-to-Tube Connection Style
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Connector A

G 1/4 Male

Connector B

Push In 6 mm

Pneumatic Fitting Type

Stud Fitting

Connection Style

Threaded-to-Tube

Body Material

Nickel Plated Brass

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Mounting Type

Inline

Country of Origin

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more