RS PRO Straight Through Hole Pin Header, 40 Contact(s), 1.27mm Pitch, 2 Row(s), Unshrouded

RS Stock No.: 251-4359Brand: RS PRO
brand-logo
View all in PCB Headers

Technical Document

Specifications

Brand

RS Pro

Pitch

1.27mm

Number Of Contacts

40

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold

Contact Material

Phosphor Bronze

Current Rating

1.0A

Tail Pin Length

2.6mm

Mating Pin Length

2.8mm

Country of Origin

Taiwan, Province Of China

Product details

Through Board Headers and Sockets

Selective gold plated contacts
Single & double row versions
Socket has tuning fork design contacts

You may be interested in
Stock information temporarily unavailable.

EGP 2,635.75

EGP 527.15 Each (In a Pack of 5) (ex VAT)

RS PRO Straight Through Hole Pin Header, 40 Contact(s), 1.27mm Pitch, 2 Row(s), Unshrouded

EGP 2,635.75

EGP 527.15 Each (In a Pack of 5) (ex VAT)

RS PRO Straight Through Hole Pin Header, 40 Contact(s), 1.27mm Pitch, 2 Row(s), Unshrouded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Pitch

1.27mm

Number Of Contacts

40

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold

Contact Material

Phosphor Bronze

Current Rating

1.0A

Tail Pin Length

2.6mm

Mating Pin Length

2.8mm

Country of Origin

Taiwan, Province Of China

Product details

Through Board Headers and Sockets

Selective gold plated contacts
Single & double row versions
Socket has tuning fork design contacts

You may be interested in