RS PRO Straight Through Hole PCB Header, 2 Contact(s), 2mm Pitch, 1 Row(s), Shrouded

Technical Document
Specifications
Brand
RS ProPitch
2mm
Number Of Contacts
2
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Mounting Type
Through Hole
Connector System
Wire to Board
Termination Method
Solder
Contact Material
Brass
Contact Plating
Tin Plated
Current Rating
2A
Tail Pin Length
3.4mm
Voltage Rating
100V
Gender
Male
Country of Origin
China
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProPitch
2mm
Number Of Contacts
2
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Mounting Type
Through Hole
Connector System
Wire to Board
Termination Method
Solder
Contact Material
Brass
Contact Plating
Tin Plated
Current Rating
2A
Tail Pin Length
3.4mm
Voltage Rating
100V
Gender
Male
Country of Origin
China