RS PRO Straight Shank Reamer Bit, 1/8in Diameter, Spiral Flute, 66 mm Overall

RS Stock No.: 272-9098Brand: RS PRO
brand-logo
View all in Reamer Bits

Technical Document

Specifications

Brand

RS Pro

Shank Type

Straight

Diameter

1/8in

Overall Length

66 mm

Cut Length

33mm

Number Of Flutes

4

Material

HSS

Flute Type

Spiral

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

EGP 968.01

EGP 968.01 Each (ex VAT)

RS PRO Straight Shank Reamer Bit, 1/8in Diameter, Spiral Flute, 66 mm Overall

EGP 968.01

EGP 968.01 Each (ex VAT)

RS PRO Straight Shank Reamer Bit, 1/8in Diameter, Spiral Flute, 66 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Shank Type

Straight

Diameter

1/8in

Overall Length

66 mm

Cut Length

33mm

Number Of Flutes

4

Material

HSS

Flute Type

Spiral

Country of Origin

China

You may be interested in