RS PRO Straight, Panel Mount, Socket- Dual Port Type B-A 3 Feedthrough USB Connector

Technical Document
Specifications
Brand
RS ProGender
Female
USB Type
B-A
Mounting Type
Panel Mount
Termination Method
Cable
USB Version
3
Body Orientation
Straight
Number of Ports
2
Current Rating
1.5A
Voltage Rating
30V ac
Contact Material
Gold Plated Brass
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Orientation
Straight
Country of Origin
Taiwan, Province Of China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProGender
Female
USB Type
B-A
Mounting Type
Panel Mount
Termination Method
Cable
USB Version
3
Body Orientation
Straight
Number of Ports
2
Current Rating
1.5A
Voltage Rating
30V ac
Contact Material
Gold Plated Brass
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Orientation
Straight
Country of Origin
Taiwan, Province Of China